


NTC0805J150R | |
|---|---|
DigiKey Part Number | NTC0805J150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTC0805J150R |
Description | THERMISTOR NTC 150OHM 0805 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J150R Models |
Category | B Value Tolerance ±5% |
Manufacturer TE Connectivity Passive Product | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 150 | Base Product Number |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43697 € | 2.184,85 € |
| Unit Price without VAT: | 0,43697 € |
|---|---|
| Unit Price with VAT: | 0,51999 € |

