


NTC0805J100K | |
|---|---|
DigiKey Part Number | 1712-NTC0805J100KTR-ND - Tape & Reel (TR) 1712-NTC0805J100KCT-ND - Cut Tape (CT) 1712-NTC0805J100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J100K |
Description | THERMISTOR NTC 100KOHM 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J100K Models |
Category | B Value Tolerance ±5% |
Manufacturer TE Connectivity Passive Product | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 100k | Base Product Number |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62320 € | 15,58 € |
| 50 | 0,59420 € | 29,71 € |
| 100 | 0,56760 € | 56,76 € |
| 500 | 0,51420 € | 257,10 € |
| 1.000 | 0,49436 € | 494,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43697 € | 2.184,85 € |
| 10.000 | 0,42473 € | 4.247,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

