Parametric Equivalent
Parametric Equivalent

NHSC300100RJ | |
|---|---|
DigiKey Part Number | NHSC300100RJ-ND |
Manufacturer | |
Manufacturer Product Number | NHSC300100RJ |
Description | RES CHAS MNT 100 OHM 5% 300W |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC300100RJ | TE Connectivity Passive Product | 23 | A102390-ND | 62,19000 € | Parametric Equivalent |
| HSC300100RJ | TE Connectivity | 0 | 1111-HSC300100RJ-ND | 77,83500 € | Parametric Equivalent |



