Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NHSC2001R0J | |
|---|---|
DigiKey Part Number | A139121-ND |
Manufacturer | |
Manufacturer Product Number | NHSC2001R0J |
Description | RES CHAS MNT 1 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC2001R0J | TE Connectivity Passive Product | 0 | A102378-ND | 46,92000 € | Parametric Equivalent |
| HSC2001R0J | TE Connectivity | 0 | 1111-HSC2001R0J-ND | 55,03000 € | Parametric Equivalent |
| NHSC2001R0J | TE Connectivity | 0 | 1111-NHSC2001R0J-ND | 64,05900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,01000 € | 67,01 € |
| 10 | 49,54300 € | 495,43 € |
| 26 | 44,64923 € | 1.160,88 € |
| 50 | 41,88100 € | 2.094,05 € |
| 100 | 39,37730 € | 3.937,73 € |
| Unit Price without VAT: | 67,01000 € |
|---|---|
| Unit Price with VAT: | 79,74190 € |




