8.2 mH Unshielded Inductor 26 mA 119Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC60822KT

DigiKey Part Number
MSC60822KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MSC60822KT
Description
FIXED IND 8.2MH 26MA 119 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 mH Unshielded Inductor 26 mA 119Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
119Ohm Max
Q @ Freq
40 @ 250kHz
Frequency - Self Resonant
540kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0003,75242 €7.504,84 €
Unit Price without VAT:3,75242 €
Unit Price with VAT:4,46538 €