
MPT35C330RJ | |
|---|---|
DigiKey Part Number | 1712-MPT35C330RJ-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C330RJ |
Description | RES 330 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,34600 € | 53,46 € |
| 25 | 5,02280 € | 125,57 € |
| 50 | 4,83540 € | 241,77 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,53464 € | 1.133,66 € |
| 500 | 4,44662 € | 2.223,31 € |
| 1.000 | 4,37655 € | 4.376,55 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

