
MPT35C100RF | |
|---|---|
DigiKey Part Number | 1712-MPT35C100RF-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C100RF |
Description | RES 100 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 6,15100 € | 61,51 € |
| 25 | 5,79880 € | 144,97 € |
| 50 | 5,59480 € | 279,74 € |
| 100 | 5,43210 € | 543,21 € |
| 250 | 5,26688 € | 1.316,72 € |
| 500 | 5,17106 € | 2.585,53 € |
| 1.000 | 5,09470 € | 5.094,70 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

