
MPT35A6R8F | |
|---|---|
DigiKey Part Number | 1712-MPT35A6R8F-ND |
Manufacturer | |
Manufacturer Product Number | MPT35A6R8F |
Description | RES 6.8 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,74300 € | 57,43 € |
| 25 | 5,40520 € | 135,13 € |
| 50 | 5,20960 € | 260,48 € |
| 100 | 5,05360 € | 505,36 € |
| 250 | 4,89512 € | 1.223,78 € |
| 500 | 4,80322 € | 2.401,61 € |
| 1.000 | 4,72998 € | 4.729,98 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

