Similar
Similar

MPT35A3R3F | |
|---|---|
DigiKey Part Number | 1712-MPT35A3R3F-ND |
Manufacturer | |
Manufacturer Product Number | MPT35A3R3F |
Description | RES 3.3 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220D1R00K9 | C&B/RESI | 0 | 4506-TPAL0220D1R00K9-ND | 3,03388 € | Similar |
| TPAL0220F15R0K9 | C&B/RESI | 68 | 4506-TPAL0220F15R0K9-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,98478 € | 2.492,39 € |
| Unit Price without VAT: | 4,98478 € |
|---|---|
| Unit Price with VAT: | 5,93189 € |



