
MPT35A2R7F | |
|---|---|
DigiKey Part Number | 1712-MPT35A2R7F-ND |
Manufacturer | |
Manufacturer Product Number | MPT35A2R7F |
Description | RES 2.7 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,39920 € | 134,98 € |
| 50 | 5,20260 € | 260,13 € |
| 100 | 5,04600 € | 504,60 € |
| 250 | 4,88688 € | 1.221,72 € |
| 500 | 4,79460 € | 2.397,30 € |
| 1.000 | 4,72103 € | 4.721,03 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

