
MPT100T1R2F | |
|---|---|
DigiKey Part Number | 1712-MPT100T1R2F-ND |
Manufacturer | |
Manufacturer Product Number | MPT100T1R2F |
Description | RES 1.2 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 15,53700 € | 155,37 € |
| 35 | 14,74171 € | 515,96 € |
| 70 | 14,42371 € | 1.009,66 € |
| 105 | 14,26838 € | 1.498,18 € |
| 280 | 13,96814 € | 3.911,08 € |
| 525 | 13,82063 € | 7.255,83 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

