
MPT100C68RJ | |
|---|---|
DigiKey Part Number | 1712-MPT100C68RJ-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C68RJ |
Description | RES 68 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 12,93000 € | 129,30 € |
| 35 | 12,21629 € | 427,57 € |
| 70 | 11,93071 € | 835,15 € |
| 105 | 11,79152 € | 1.238,11 € |
| 280 | 11,52221 € | 3.226,22 € |
| 525 | 11,38996 € | 5.979,73 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |

