
MPT100C270RF | |
|---|---|
DigiKey Part Number | 1712-MPT100C270RF-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C270RF |
Description | RES 270 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 15,09700 € | 150,97 € |
| 35 | 14,32914 € | 501,52 € |
| 70 | 14,02243 € | 981,57 € |
| 105 | 13,87267 € | 1.456,63 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

