
MPT100C1K5F | |
|---|---|
DigiKey Part Number | 1712-MPT100C1K5F-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C1K5F |
Description | RES 1.5K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 16,00300 € | 160,03 € |
| 35 | 15,18914 € | 531,62 € |
| 70 | 14,86371 € | 1.040,46 € |
| 105 | 14,70495 € | 1.544,02 € |
| 280 | 14,39782 € | 4.031,39 € |
| 525 | 14,24705 € | 7.479,70 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |

