
MPT100C180RF | |
|---|---|
DigiKey Part Number | 1712-MPT100C180RF-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C180RF |
Description | RES 180 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 15,80400 € | 158,04 € |
| 35 | 15,00029 € | 525,01 € |
| 70 | 14,67886 € | 1.027,52 € |
| 105 | 14,52210 € | 1.524,82 € |
| 280 | 14,21882 € | 3.981,27 € |
| 525 | 14,06990 € | 7.386,70 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |

