MPR20H10RJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 3,45712 €
Datasheet

Direct


Vishay Sfernice
In Stock: 240
Unit Price: 7,67000 €
Datasheet
10 Ohms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR20H10RJ

DigiKey Part Number
MPR20H10RJ-ND
Manufacturer
Manufacturer Product Number
MPR20H10RJ
Description
RES 10 OHM 5% 20W TO220-2
Customer Reference
Detailed Description
10 Ohms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MPR20H10RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Non-Inductive, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.748" (19.00mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPT30C16RJTE Connectivity Passive Product0MPT30C16RJ-ND3,45712 €Similar
RTO020F10R00JTE3Vishay Sfernice240RT20J-10-ND7,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes