
MPR20C33RJ | |
|---|---|
DigiKey Part Number | A105523-ND |
Manufacturer | |
Manufacturer Product Number | MPR20C33RJ |
Description | RES 33 OHM 5% 20W TO220-2 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR20C33RJ Models |
Category | Features Flame Proof, Non-Inductive, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

