
MPC525R0J | |
|---|---|
DigiKey Part Number | MPC525R0J-ND |
Manufacturer | |
Manufacturer Product Number | MPC525R0J |
Description | RES 5 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,24000 € | 32,40 € |
| 25 | 3,00160 € | 75,04 € |
| 50 | 2,86380 € | 143,19 € |
| 100 | 2,75380 € | 275,38 € |
| 250 | 2,64216 € | 660,54 € |
| 500 | 2,57744 € | 1.288,72 € |
| 1.000 | 2,52585 € | 2.525,85 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

