
MPC52502J | |
|---|---|
DigiKey Part Number | MPC52502J-ND |
Manufacturer | |
Manufacturer Product Number | MPC52502J |
Description | RES 5K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Non-Inductive, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Resistance | Height - Seated (Max) 1.000" (25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79546 € | 1.795,46 € |
| Unit Price without VAT: | 1,79546 € |
|---|---|
| Unit Price with VAT: | 2,13660 € |

