
MPC52500J | |
|---|---|
DigiKey Part Number | A106182-ND |
Manufacturer | |
Manufacturer Product Number | MPC52500J |
Description | RES 50 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Non-Inductive, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Resistance | Height - Seated (Max) 1.000" (25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,40600 € | 60,15 € |
| 50 | 2,28580 € | 114,29 € |
| 100 | 2,19040 € | 219,04 € |
| 250 | 2,09332 € | 523,33 € |
| 500 | 2,03706 € | 1.018,53 € |
| 1.000 | 1,99224 € | 1.992,24 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

