
MPC1085R0J | |
|---|---|
DigiKey Part Number | MPC1085R0J-ND |
Manufacturer | |
Manufacturer Product Number | MPC1085R0J |
Description | RES 5 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Non-Inductive, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.000" L x 0.100" W (25.40mm x 2.54mm) |
Resistance | Height - Seated (Max) 1.000" (25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,52229 € | 2.542,47 € |
| Unit Price without VAT: | 2,52229 € |
|---|---|
| Unit Price with VAT: | 3,00153 € |

