
MPC108201J | |
|---|---|
DigiKey Part Number | MPC108201J-ND |
Manufacturer | |
Manufacturer Product Number | MPC108201J |
Description | RES 200 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.100" W (25.40mm x 2.54mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,76694 € | 2.789,08 € |
| Unit Price without VAT: | 2,76694 € |
|---|---|
| Unit Price with VAT: | 3,29266 € |

