
LR2F43R | |
|---|---|
DigiKey Part Number | LR2F43R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR2F43R |
Description | RES 43 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.382" L (3.50mm x 9.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05409 € | 216,36 € |
| Unit Price without VAT: | 0,05409 € |
|---|---|
| Unit Price with VAT: | 0,06437 € |

