
LR2F2K2 | |
|---|---|
DigiKey Part Number | 1712-LR2F2K2CT-ND - Cut Tape (CT) 1712-LR2F2K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR2F2K2 |
Description | RES 2.2K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.382" L (3.50mm x 9.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05604 € | 14,01 € |
| 500 | 0,05306 € | 26,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05032 € | 50,32 € |
| 2.000 | 0,04783 € | 95,66 € |
| 3.000 | 0,04649 € | 139,47 € |
| 5.000 | 0,04492 € | 224,60 € |
| 7.000 | 0,04395 € | 307,65 € |
| 10.000 | 0,04299 € | 429,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

