
LR2F1K2 | |
|---|---|
DigiKey Part Number | 1712-LR2F1K2CT-ND - Cut Tape (CT) 1712-LR2F1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR2F1K2 |
Description | RES 1.2K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.382" L (3.50mm x 9.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05676 € | 14,19 € |
| 500 | 0,05374 € | 26,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05096 € | 50,96 € |
| 2.000 | 0,04843 € | 96,86 € |
| 3.000 | 0,04707 € | 141,21 € |
| 5.000 | 0,04548 € | 227,40 € |
| 7.000 | 0,04451 € | 311,57 € |
| 10.000 | 0,04353 € | 435,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

