
LR1LJR10 | |
|---|---|
DigiKey Part Number | A105964CT-ND - Cut Tape (CT) A105964TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR10 |
Description | RES 0.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,11676 € | 29,19 € |
| 500 | 0,10530 € | 52,65 € |
| 1.000 | 0,09556 € | 95,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08024 € | 320,96 € |
| 8.000 | 0,07426 € | 594,08 € |
| 12.000 | 0,07119 € | 854,28 € |
| 20.000 | 0,06772 € | 1.354,40 € |
| 28.000 | 0,06565 € | 1.838,20 € |
| 40.000 | 0,06362 € | 2.544,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

