LR1F732R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03745 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14838 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.596
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04232 €
Datasheet
732 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F732R

DigiKey Part Number
LR1F732R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F732R
Description
RES 732 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F732R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,01774 €212,88 €
Manufacturers Standard Package
Unit Price without VAT:0,01774 €
Unit Price with VAT:0,02111 €