
LR1F68R | |
|---|---|
DigiKey Part Number | 1712-LR1F68RCT-ND - Cut Tape (CT) 1712-LR1F68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F68R |
Description | RES 68 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02360 € | 2,36 € |
| 250 | 0,02188 € | 5,47 € |
| 500 | 0,02068 € | 10,34 € |
| 1.000 | 0,01957 € | 19,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01763 € | 70,52 € |
| 8.000 | 0,01680 € | 134,40 € |
| 12.000 | 0,01635 € | 196,20 € |
| 20.000 | 0,01583 € | 316,60 € |
| 28.000 | 0,01551 € | 434,28 € |
| 40.000 | 0,01520 € | 608,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

