
LR1F5R1 | |
|---|---|
DigiKey Part Number | 1712-LR1F5R1CT-ND - Cut Tape (CT) 1712-LR1F5R1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F5R1 |
Description | RES 5.1 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F5R1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02518 € | 12,59 € |
| 1.000 | 0,02383 € | 23,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02149 € | 85,96 € |
| 8.000 | 0,02049 € | 163,92 € |
| 12.000 | 0,01996 € | 239,52 € |
| 20.000 | 0,01934 € | 386,80 € |
| 28.000 | 0,01896 € | 530,88 € |
| 40.000 | 0,01858 € | 743,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

