Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F536R | |
|---|---|
DigiKey Part Number | LR1F536R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F536R |
Description | RES 536 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F536R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5360FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC536ZTR-ND | 0,03698 € | Direct |
| MBB0207CC5360FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC5360FC100-ND | 0,41625 € | Direct |
| MRS25000C5360FCT00 | Vishay Beyschlag/Draloric/BC Components | 15.653 | BC4199CT-ND | 0,19000 € | Direct |
| MRS25000C5360FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC536R0F12AF5-ND | 0,04179 € | Direct |
| CMF55536R00DHEA | Vishay Dale | 0 | CMF55536R00DHEA-ND | 0,21639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01645 € | 197,40 € |
| Unit Price without VAT: | 0,01645 € |
|---|---|
| Unit Price with VAT: | 0,01958 € |



