
LR1F4M7 | |
|---|---|
DigiKey Part Number | 1712-LR1F4M7CT-ND - Cut Tape (CT) 1712-LR1F4M7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F4M7 |
Description | RES 4.7M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F4M7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04264 € | 10,66 € |
| 500 | 0,03810 € | 19,05 € |
| 1.000 | 0,03424 € | 34,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02818 € | 112,72 € |
| 8.000 | 0,02580 € | 206,40 € |
| 12.000 | 0,02458 € | 294,96 € |
| 20.000 | 0,02321 € | 464,20 € |
| 28.000 | 0,02238 € | 626,64 € |
| 40.000 | 0,02158 € | 863,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

