4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F4K99

DigiKey Part Number
1712-LR1F4K99CT-ND - Cut Tape (CT)
1712-LR1F4K99TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F4K99
Description
RES 4.99K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F4K99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
250,04800 €1,20 €
500,04260 €2,13 €
1000,03740 €3,74 €
2500,03192 €7,98 €
5000,02844 €14,22 €
1.0000,02548 €25,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,02084 €83,36 €
8.0000,01902 €152,16 €
12.0000,01809 €217,08 €
20.0000,01704 €340,80 €
28.0000,01641 €459,48 €
40.0000,01579 €631,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €