
LR1F4K7 | |
|---|---|
DigiKey Part Number | A105962CT-ND - Cut Tape (CT) A105962TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F4K7 |
Description | RES 4.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,01996 € | 4,99 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01785 € | 17,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01686 € | 67,44 € |
| 8.000 | 0,01485 € | 118,80 € |
| 12.000 | 0,01476 € | 177,12 € |
| 20.000 | 0,01466 € | 293,20 € |
| 28.000 | 0,01460 € | 408,80 € |
| 40.000 | 0,01454 € | 581,60 € |
| 48.000 | 0,01451 € | 696,48 € |
| 96.000 | 0,01414 € | 1.357,44 € |
| 100.000 | 0,01412 € | 1.412,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

