47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F47K

DigiKey Part Number
A105961CT-ND - Cut Tape (CT)
A105961TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F47K
Description
RES 47K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02560 €0,64 €
500,02400 €1,20 €
1000,02270 €2,27 €
2500,02112 €5,28 €
5000,01994 €9,97 €
1.0000,01887 €18,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01700 €68,00 €
8.0000,01619 €129,52 €
12.0000,01576 €189,12 €
20.0000,01526 €305,20 €
28.0000,01495 €418,60 €
40.0000,01465 €586,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €