47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F47K

DigiKey Part Number
A105961CT-ND - Cut Tape (CT)
A105961TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F47K
Description
RES 47K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F47K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02520 €0,63 €
500,02380 €1,19 €
1000,02240 €2,24 €
2500,02084 €5,21 €
5000,01970 €9,85 €
1.0000,01864 €18,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01679 €67,16 €
8.0000,01599 €127,92 €
12.0000,01557 €186,84 €
20.0000,01507 €301,40 €
28.0000,01477 €413,56 €
40.0000,01446 €578,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €