LR1F22R1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14653 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 402
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.349
Unit Price: 0,21000 €
Datasheet
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F22R1

DigiKey Part Number
LR1F22R1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F22R1
Description
RES 22.1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F22R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2219FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C2219FC100-ND0,14653 €Direct
MRS25000C2219FCT00Vishay Beyschlag/Draloric/BC Components402BC4071CT-ND0,19000 €Direct
MRS25000C2219FRP00Vishay Beyschlag/Draloric/BC Components8.34956-MRS25000C2219FRP00CT-ND0,21000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,01752 €210,24 €
Manufacturers Standard Package
Unit Price without VAT:0,01752 €
Unit Price with VAT:0,02085 €