Direct
Direct
Direct
Direct
Direct

LR1F1K78 | |
|---|---|
DigiKey Part Number | LR1F1K78-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F1K78 |
Description | RES 1.78K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F1K78 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01752 € | 210,24 € |
| Unit Price without VAT: | 0,01752 € |
|---|---|
| Unit Price with VAT: | 0,02085 € |


