Direct
Direct
Direct
Direct

LR1F187R | |
|---|---|
DigiKey Part Number | LR1F187R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F187R |
Description | RES 187 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F187R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1870FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC187ZTR-ND | 0,03872 € | Direct |
| MRS25000C1870FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1870FC100-ND | 0,14653 € | Direct |
| MRS25000C1870FCT00 | Vishay Beyschlag/Draloric/BC Components | 9.387 | 56-MRS25000C1870FCT00CT-ND | 0,19000 € | Direct |
| MRS25000C1870FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC187R0F12AF5-ND | 0,04179 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01752 € | 210,24 € |
| Unit Price without VAT: | 0,01752 € |
|---|---|
| Unit Price with VAT: | 0,02085 € |


