Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F121K | |
|---|---|
DigiKey Part Number | LR1F121K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F121K |
Description | RES 121K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F121K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1213FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC121KZTR-ND | 0,03872 € | Direct |
| MRS25000C1213FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1213FC100-ND | 0,14653 € | Direct |
| MRS25000C1213FRP00 | Vishay Beyschlag/Draloric/BC Components | 7.201 | PPC121KZCT-ND | 0,21000 € | Direct |
| CMF55121K00DHEA | Vishay Dale | 0 | CMF55121K00DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF55121K00DHEB | Vishay Dale | 0 | CMF55121K00DHEB-ND | 0,35132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01752 € | 210,24 € |
| Unit Price without VAT: | 0,01752 € |
|---|---|
| Unit Price with VAT: | 0,02085 € |



