
LR1F120R | |
|---|---|
DigiKey Part Number | A105949CT-ND - Cut Tape (CT) A105949TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F120R |
Description | RES 120 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F120R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1200FCT00 | Vishay Beyschlag/Draloric/BC Components | 4.645 | BC3975CT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,02084 € | 5,21 € |
| 500 | 0,01970 € | 9,85 € |
| 1.000 | 0,01864 € | 18,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01679 € | 67,16 € |
| 8.000 | 0,01599 € | 127,92 € |
| 12.000 | 0,01557 € | 186,84 € |
| 20.000 | 0,01507 € | 301,40 € |
| 28.000 | 0,01477 € | 413,56 € |
| 40.000 | 0,01446 € | 578,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

