
LR1F110R | |
|---|---|
DigiKey Part Number | 1712-LR1F110RCT-ND - Cut Tape (CT) 1712-LR1F110RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F110R |
Description | RES 110 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03300 $ | 0,33 $ |
| 25 | 0,03080 $ | 0,77 $ |
| 50 | 0,02900 $ | 1,45 $ |
| 100 | 0,02740 $ | 2,74 $ |
| 250 | 0,02544 $ | 6,36 $ |
| 500 | 0,02402 $ | 12,01 $ |
| 1.000 | 0,02274 $ | 22,74 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02048 $ | 81,92 $ |
| 8.000 | 0,01952 $ | 156,16 $ |
| 12.000 | 0,01900 $ | 228,00 $ |
| 20.000 | 0,01839 $ | 367,80 $ |
| 28.000 | 0,01803 $ | 504,84 $ |
| 40.000 | 0,01766 $ | 706,40 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

