100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F100R

DigiKey Part Number
A105946CT-ND - Cut Tape (CT)
A105946TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F100R
Description
RES 100 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02640 €0,66 €
500,02500 €1,25 €
1000,02360 €2,36 €
2500,02188 €5,47 €
5000,02068 €10,34 €
1.0000,01957 €19,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01763 €70,52 €
8.0000,01680 €134,40 €
12.0000,01635 €196,20 €
20.0000,01583 €316,60 €
28.0000,01551 €434,28 €
40.0000,01520 €608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €