
LR0204F47R | |
|---|---|
DigiKey Part Number | LR0204F47R-ND |
Manufacturer | |
Manufacturer Product Number | LR0204F47R |
Description | RES 47 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F47R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC47R0 | Stackpole Electronics Inc | 21.403 | S47CACT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01772 € | 8,86 € |
| 4.000 | 0,01508 € | 60,32 € |
| 8.000 | 0,01436 € | 114,88 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

