2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F2K2

DigiKey Part Number
1712-LR0204F2K2CT-ND - Cut Tape (CT)
1712-LR0204F2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F2K2
Description
RES 2.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F2K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02320 €0,58 €
500,02160 €1,08 €
1000,02050 €2,05 €
2500,01896 €4,74 €
5000,01794 €8,97 €
1.0000,01697 €16,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01527 €61,08 €
8.0000,01455 €116,40 €
12.0000,01416 €169,92 €
20.0000,01370 €274,00 €
28.0000,01342 €375,76 €
40.0000,01314 €525,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €