Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

LR0204F18R2 | |
|---|---|
DigiKey Part Number | LR0204F18R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F18R2 |
Description | RES 18.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F18R2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001829FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 5033ED18R20F12AF5-ND | 0,02475 € | Upgrade |
| MFR-25FRF52-18R2 | YAGEO | 3.357 | 13-MFR-25FRF52-18R2CT-ND | 0,09000 € | Similar |
| RNMF14FAD18R2 | Stackpole Electronics Inc | 0 | RNMF14FAD18R2-ND | 0,01498 € | Parametric Equivalent |
| RNMF14FTD18R2 | Stackpole Electronics Inc | 0 | RNMF14FTD18R2-ND | 0,01498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01660 € | 199,20 € |
| Unit Price without VAT: | 0,01660 € |
|---|---|
| Unit Price with VAT: | 0,01975 € |




