
LR0204F100R | |
|---|---|
DigiKey Part Number | 1712-LR0204F100RCT-ND - Cut Tape (CT) 1712-LR0204F100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01772 € | 8,86 € |
| 1.000 | 0,01676 € | 16,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01508 € | 60,32 € |
| 8.000 | 0,01436 € | 114,88 € |
| 12.000 | 0,01398 € | 167,76 € |
| 20.000 | 0,01353 € | 270,60 € |
| 28.000 | 0,01325 € | 371,00 € |
| 40.000 | 0,01298 € | 519,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

