Upgrade
Upgrade
Upgrade

KHSA5010RJ | |
|---|---|
DigiKey Part Number | KHSA5010RJ-ND |
Manufacturer | |
Manufacturer Product Number | KHSA5010RJ |
Description | RES CHAS MNT 10 OHM 5% 50W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |




