
KC5250RJ | |
|---|---|
DigiKey Part Number | KC5250RJ-ND |
Manufacturer | |
Manufacturer Product Number | KC5250RJ |
Description | RES 250 OHM 5% 6W AXIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 6W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 355°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.311" Dia x 0.875" L (7.90mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

