
HVR50D7M5F | |
|---|---|
DigiKey Part Number | HVR50D7M5F-ND |
Manufacturer | |
Manufacturer Product Number | HVR50D7M5F |
Description | RES CHAS MNT 7.5M OHM 1% 100W |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Thick Film |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Features High Voltage, RF, High Frequency |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Obsolete | Mounting Feature Brackets (not included) |
Resistance 7.5 MOhms | Size / Dimension 1.181" Dia x 10.236" L (30.00mm x 260.00mm) |
Tolerance ±1% | Lead Style Ferrule Ends (Ferrule Ends, M5 Thread) |
Power (Watts) 100W | Package / Case Axial, Tubular |

