
HVR20C11MF | |
|---|---|
DigiKey Part Number | HVR20C11MF-ND |
Manufacturer | |
Manufacturer Product Number | HVR20C11MF |
Description | RES CHAS MNT 11M OHM 1% 30W |
Customer Reference | |
Detailed Description | 11 MOhms ±1% 30W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Features High Voltage, RF, High Frequency |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Obsolete | Size / Dimension 0.795" Dia x 4.724" L (20.20mm x 120.00mm) |
Resistance 11 MOhms | Lead Style Ferrule Ends |
Tolerance ±1% | Package / Case Axial, Tubular |
Power (Watts) 30W | Base Product Number |
Composition Thick Film |

